396-009-521-608

Heilind Number:EDA396-009-521-608
Manufacturer:EDAC
Manufacturer Number:396-009-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-608

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various settings. With a single row configuration and Copper Alloy contact material, it offers seamless connectivity for up to 9 positions. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your device assembly needs. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.