396-009-521-612

Heilind Number:EDA396-009-521-612
Manufacturer:EDAC
Manufacturer Number:396-009-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-612

Detailed Description

Enhance connectivity within your electronic devices with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, it offers precise and efficient connections for your PCB needs. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. Boasting a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for all your connectivity requirements. Upgrade your devices today and experience seamless performance like never before.