396-009-521-658

Heilind Number:EDA396-009-521-658
Manufacturer:EDAC
Manufacturer Number:396-009-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-521-658

Detailed Description

Enhance your circuit connections with this sleek black Card Edge Connector, designed for optimal performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable conductivity. The single-row layout, featuring nine positions at a .125-inch pitch, allows for seamless integration into your PCB setup. Its straight-mount orientation and wide operating temperature range of -40 to 105°C offer versatility in various applications. Upgrade your connectivity solutions with this high-quality connector.