396-009-522-101

Heilind Number:EDA396-009-522-101
Manufacturer:EDAC
Manufacturer Number:396-009-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with nine positions, ensuring efficient power transmission at a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.