396-009-522-102

Heilind Number:EDA396-009-522-102
Manufacturer:EDAC
Manufacturer Number:396-009-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it offers an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 9 positions, it ensures seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 in and row spacing of .2 in, it fits snugly onto your board. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.