396-009-522-103

Heilind Number:EDA396-009-522-103
Manufacturer:EDAC
Manufacturer Number:396-009-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-103

Detailed Description

Enhance connectivity within your electronic setups with our high-quality Card Edge Connector. Designed for seamless integration in PCB boards, this connector features a single row of nine positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance. With a black finish and a pitch of .125 inches, it offers a sleek look while fitting perfectly into your assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various industrial applications. Trust in our product to provide reliable and stable connections for your electronic projects. Elevate your connectivity game with this essential component.