396-009-522-104

Heilind Number:EDA396-009-522-104
Manufacturer:EDAC
Manufacturer Number:396-009-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-104

Detailed Description

Enhance your circuit connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in industrial environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise PCB connections. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C ensure versatility and durability. Perfect for various applications, this connector is a must-have for your PCB assembly needs.