396-009-522-107

Heilind Number:EDA396-009-522-107
Manufacturer:EDAC
Manufacturer Number:396-009-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 9 positions for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an amperage rating of 3 A, it guarantees optimal performance. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic setup. Explore endless possibilities in connectivity with this essential component.