396-009-522-108

Heilind Number:EDA396-009-522-108
Manufacturer:EDAC
Manufacturer Number:396-009-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with nine positions, ensuring seamless transmission of data. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your connection capabilities with this essential component.