396-009-522-112

Heilind Number:EDA396-009-522-112
Manufacturer:EDAC
Manufacturer Number:396-009-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a single row layout, it features 9 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for enhanced performance and efficiency.