396-009-522-607

Heilind Number:EDA396-009-522-607
Manufacturer:EDAC
Manufacturer Number:396-009-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row and a pitch of .125 inches, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation simplifies installation. Boasting nine positions and an amperage rating of 3A, it is perfect for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions today with this high-quality component.