396-009-522-608

Heilind Number:EDA396-009-522-608
Manufacturer:EDAC
Manufacturer Number:396-009-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 9 positions, it offers efficient power transmission with a 3A amperage rating. The contact material, Copper Alloy, guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate precise PCB mounting. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it a versatile and essential component for your connectivity needs. Upgrade your PCB assembly with this high-quality Card Edge Connector.