396-009-522-658

Heilind Number:EDA396-009-522-658
Manufacturer:EDAC
Manufacturer Number:396-009-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in your electronic projects. With a pitch of .125 inches and 9 positions, it offers precise and reliable contact points for optimal performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Its straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your connectivity solutions with this essential component.