396-009-522-678

Heilind Number:EDA396-009-522-678
Manufacturer:EDAC
Manufacturer Number:396-009-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-522-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a total of nine positions, this connector offers seamless integration for your electronic projects. Crafted with precision, it features Copper Alloy contacts, guaranteeing reliable and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide optimal connectivity, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.