396-009-526-101

Heilind Number:EDA396-009-526-101
Manufacturer:EDAC
Manufacturer Number:396-009-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single row layout with copper alloy contacts offers reliable power delivery, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. With nine positions available, this connector is perfect for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your setup with this essential component today.