396-009-526-102

Heilind Number:EDA396-009-526-102
Manufacturer:EDAC
Manufacturer Number:396-009-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row design and copper alloy contacts, it offers seamless integration for up to 9 positions with a pitch of .125 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector.