396-009-526-107

Heilind Number:EDA396-009-526-107
Manufacturer:EDAC
Manufacturer Number:396-009-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with a pitch of .125 inches and a total of 9 positions for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for board-to-board connections in your projects. Explore the full range of our connectors to find the perfect solution for your needs.