396-009-526-602

Heilind Number:EDA396-009-526-602
Manufacturer:EDAC
Manufacturer Number:396-009-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-602

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout featuring nine positions and a pitch of .125 inches, it offers optimal space utilization and connectivity. The contact material, made of Copper Alloy, guarantees reliable performance, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. Whether straight-mounted or interlocked in a board-to-board configuration, this connector is a must-have for electronic projects requiring precision and stability. Elevate your connectivity game with this essential component.