396-009-526-603

Heilind Number:EDA396-009-526-603
Manufacturer:EDAC
Manufacturer Number:396-009-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. With a single row configuration and 9 positions, it offers versatile connectivity options for your PCB setups. The pitch of .125 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.