396-009-526-604

Heilind Number:EDA396-009-526-604
Manufacturer:EDAC
Manufacturer Number:396-009-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-604

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The connector features a single row layout with nine positions, ideal for streamlined board-to-board connections. Made of robust Copper Alloy, the contacts guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers easy installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.