396-009-526-658

Heilind Number:EDA396-009-526-658
Manufacturer:EDAC
Manufacturer Number:396-009-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for superior performance, it boasts a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row layout with Copper Alloy contact material, it provides seamless connectivity for up to 9 positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for high-performance applications, it's a must-have in your connector arsenal.