396-009-526-678

Heilind Number:EDA396-009-526-678
Manufacturer:EDAC
Manufacturer Number:396-009-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-526-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both visual appeal and superior performance. With a single row design and a pitch of .125 inches, it offers precise alignment for your electronic components. Boasting a copper alloy contact material, it guarantees efficient signal transmission, while accommodating 9 positions with a current rating of 3 A. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in this essential connector for robust and secure PCB connections.