396-009-540-102

Heilind Number:EDA396-009-540-102
Manufacturer:EDAC
Manufacturer Number:396-009-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-102

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features nine positions in a single row, ensuring reliable transmission of data and power. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Crafted from Copper Alloy, the contacts provide excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to commercial. Upgrade your setup with this essential component for seamless and secure board-to-board connectivity.