396-009-540-103

Heilind Number:EDA396-009-540-103
Manufacturer:EDAC
Manufacturer Number:396-009-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-103

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB system. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and a pitch of .125 inches, this connector is optimized for efficient signal transmission. Featuring nine positions and copper alloy contacts, it guarantees reliable performance in demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connection game with this essential component.