396-009-540-104

Heilind Number:EDA396-009-540-104
Manufacturer:EDAC
Manufacturer Number:396-009-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, featuring a sleek Black design that seamlessly integrates into any setup. Engineered for optimal power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 9 positions, it offers versatility in various PCB applications. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straightforward installation, its straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance and longevity, making it an essential component in any electronic system. Explore our selection today and elevate your connectivity solutions.