396-009-540-108

Heilind Number:EDA396-009-540-108
Manufacturer:EDAC
Manufacturer Number:396-009-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and a single row configuration, with nine positions ensuring ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in demanding environments. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.