396-009-540-112

Heilind Number:EDA396-009-540-112
Manufacturer:EDAC
Manufacturer Number:396-009-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector featuring a single row layout for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers reliable performance even in demanding environments. With a copper alloy contact material and a pitch of .125 inches, it ensures efficient power transmission with an amperage rating of 3A. The straight mount orientation and compact design make it ideal for space-saving applications. Boasting nine positions and a row spacing of .2 inches, it provides ample connectivity options while maintaining a neat and organized setup. Suitable for a wide range of projects, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronics enthusiast.