396-009-540-158

Heilind Number:EDA396-009-540-158
Manufacturer:EDAC
Manufacturer Number:396-009-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-158

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage and features a single row configuration with nine positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. With a .125-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for various applications, this connector is a must-have for any electronic project.