396-009-540-602

Heilind Number:EDA396-009-540-602
Manufacturer:EDAC
Manufacturer Number:396-009-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-602

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this sleek black connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted with precision, it features a single row layout with nine positions, ensuring seamless connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .125 inches, signal transmission is efficient and reliable. Its sleek design includes a row spacing of .2 inches, perfect for compact setups. Whether for industrial or consumer use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this essential component for seamless PCB connections in your projects.