396-009-540-603

Heilind Number:EDA396-009-540-603
Manufacturer:EDAC
Manufacturer Number:396-009-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety. With a single row and nine positions, it offers reliable connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this essential connector for secure and efficient board-to-board connections.