396-009-540-607

Heilind Number:EDA396-009-540-607
Manufacturer:EDAC
Manufacturer Number:396-009-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-607

Detailed Description

Enhance your PCB connection setup with this sleek black Card Edge Connector. Designed for high performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 9 positions, it offers seamless connectivity for your electronic projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connector game with this essential component.