396-009-540-658

Heilind Number:EDA396-009-540-658
Manufacturer:EDAC
Manufacturer Number:396-009-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout featuring nine positions, it offers seamless integration for your electronic assemblies. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.