396-009-540-678

Heilind Number:EDA396-009-540-678
Manufacturer:EDAC
Manufacturer Number:396-009-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-540-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto your PCB board, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 9 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Choose this connector for efficient board-to-board connections in your electronic projects.