396-009-541-101

Heilind Number:EDA396-009-541-101
Manufacturer:EDAC
Manufacturer Number:396-009-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your PCB assembly. Engineered for optimal functionality, it guarantees a seamless amperage of 3 A, making it a reliable choice for your power transmission needs. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient conductivity. With a single row layout and 9 positions, it offers versatile connectivity options for your projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB connectors with this cutting-edge component, a must-have in every engineer's toolkit.