396-009-541-102

Heilind Number:EDA396-009-541-102
Manufacturer:EDAC
Manufacturer Number:396-009-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row with nine copper alloy contact positions, ensuring a reliable 3A current flow. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.