396-009-541-103

Heilind Number:EDA396-009-541-103
Manufacturer:EDAC
Manufacturer Number:396-009-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-103

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and nine positions, it offers efficient connectivity for your projects. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a new build or a maintenance project, this connector, with a 3A amperage rating, is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to use. Trust in our Card Edge Connector for secure and stable connections in your PCB setups.