396-009-541-108

Heilind Number:EDA396-009-541-108
Manufacturer:EDAC
Manufacturer Number:396-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-108

Detailed Description

Enhance connectivity in your circuit with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The Copper Alloy contact material provides efficient conductivity, while the 1-row configuration with 9 positions offers versatility. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this essential component.