396-009-541-112

Heilind Number:EDA396-009-541-112
Manufacturer:EDAC
Manufacturer Number:396-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any setting. With a single row configuration and copper alloy contact material, it offers a secure and efficient connection for your electronic components. The .125-inch pitch and .2-inch row spacing, along with nine positions, allow for versatile compatibility. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable functionality even in harsh environments. Elevate your PCB design with this essential connector, perfect for a variety of applications in the technology sector.