396-009-541-158

Heilind Number:EDA396-009-541-158
Manufacturer:EDAC
Manufacturer Number:396-009-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and nine positions, it provides ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.