396-009-541-603

Heilind Number:EDA396-009-541-603
Manufacturer:EDAC
Manufacturer Number:396-009-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black hue. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in every use. With a single row design and copper alloy contacts, it ensures seamless signal transmission across its nine positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup, whether in industrial or commercial applications. Trust in its high amperage rating of 3A to power up your connections with efficiency and precision. Elevate your PCB connections with this essential component.