396-009-541-604

Heilind Number:EDA396-009-541-604
Manufacturer:EDAC
Manufacturer Number:396-009-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered for reliable power delivery, with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality even in demanding environments. Featuring a single row layout with 9 positions, and a pitch of .125 inches, it offers optimal space efficiency without compromising on performance. The copper alloy contact material guarantees secure and low-resistance connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.