396-009-541-607

Heilind Number:EDA396-009-541-607
Manufacturer:EDAC
Manufacturer Number:396-009-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 9 positions, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality for secure board-to-board connections. Elevate your electronics with this essential component.