396-009-558-102

Heilind Number:EDA396-009-558-102
Manufacturer:EDAC
Manufacturer Number:396-009-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a single row configuration and copper alloy contact material, it guarantees reliable power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing accommodate nine positions with precision, while the right-angle mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.