396-009-558-103

Heilind Number:EDA396-009-558-103
Manufacturer:EDAC
Manufacturer Number:396-009-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector - a sleek and efficient solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance in any setting. With a single row design and a total of 9 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Upgrade your circuitry with this essential component and experience enhanced functionality and performance.