396-009-558-104

Heilind Number:EDA396-009-558-104
Manufacturer:EDAC
Manufacturer Number:396-009-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black exterior, adding a professional touch to your assembly. With a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliability and longevity in operation. Boasting a single row configuration with nine positions and a pitch of .125 inches, it offers efficient signal transmission. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in a range of applications, this connector is a versatile solution for your connectivity needs.