396-009-558-107

Heilind Number:EDA396-009-558-107
Manufacturer:EDAC
Manufacturer Number:396-009-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-107

Detailed Description

Enhance connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Its right-angle mount orientation enables convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity setup with this essential component.