396-009-558-112

Heilind Number:EDA396-009-558-112
Manufacturer:EDAC
Manufacturer Number:396-009-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Its sleek black finish adds a touch of sophistication, while its high amperage of 3 A ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 9 positions, it offers ample space for connections. The copper alloy contact material and .125 inch pitch provide reliable performance, even in demanding environments. Featuring a right angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.