396-009-558-602

Heilind Number:EDA396-009-558-602
Manufacturer:EDAC
Manufacturer Number:396-009-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine positions, offering ample connectivity options for your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and boasting Copper Alloy contacts, it ensures reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.