396-009-558-603

Heilind Number:EDA396-009-558-603
Manufacturer:EDAC
Manufacturer Number:396-009-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-603

Detailed Description

Enhance your circuit connections with this Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it offers high performance with a 3A amperage capacity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Featuring a single row layout with nine copper alloy contacts, it guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on the board. With a right-angle mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB needs.