396-009-558-607

Heilind Number:EDA396-009-558-607
Manufacturer:EDAC
Manufacturer Number:396-009-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-558-607

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. Featuring a single row configuration with 9 copper alloy contacts, it offers seamless interconnection within your circuitry. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers versatility in installation. Engineered to withstand harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.